HARWIN D01 Series Straight Through Hole PCB Socket, 20-Contact, 1 Row, 2.54 mm Pitch Wire
- RS Stock No.:
- 217-609
- Mfr. Part No.:
- D01B99520-42
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 400 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€83.16
(exc. VAT)
€102.28
(inc. VAT)
Temporarily out of stock
- 240 unit(s) shipping from 19 March 2027
- Plus 260 unit(s) shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 380 | €4.158 | €83.16 | - |
| 400 - 1480 | €3.813 | €76.26 | 8% |
| 1500 - 5980 | €3.576 | €71.52 | 13% |
| 6000 - 11980 | €3.414 | €68.28 | 17% |
| 12000 + | €3.268 | €65.36 | 21% |
*price indicative
- RS Stock No.:
- 217-609
- Mfr. Part No.:
- D01B99520-42
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Board-to-Board | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Termination Type | Wire | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 100V, 150V | |
| Series | D01 | |
| Row Pitch | 1.77mm | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Tin, Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Board-to-Board | ||
Pitch 2.54mm | ||
Current 12A | ||
Termination Type Wire | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 100V, 150V | ||
Series D01 | ||
Row Pitch 1.77mm | ||
Contact Gender Female | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Tin, Gold | ||
Standards/Approvals RoHS | ||
Single Row IC sockets
Divisible IC sockets, single row.
Socket accepts mating pin diameter 0.40 to 0.56mm.
2.54mm Harwin IC sockets
Related links
- Winslow W366 Series Straight Through Hole Socket Strip 1 Row, 2.54 mm Pitch Wire
- HARWIN D01-99 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- HARWIN M20 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- HARWIN D01-99 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- HARWIN Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
