Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket, 12-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 252-563
- Mfr. Part No.:
- 75915-412LF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 100 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.58
(exc. VAT)
€10.56
(inc. VAT)
Last RS stock
- Final 15 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | €1.716 | €8.58 | - |
| 100 - 370 | €1.424 | €7.12 | 17% |
| 375 - 1495 | €1.362 | €6.81 | 20% |
| 1500 - 2995 | €1.324 | €6.62 | 22% |
| 3000 + | €1.29 | €6.45 | 24% |
*price indicative
- RS Stock No.:
- 252-563
- Mfr. Part No.:
- 75915-412LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 12 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Socket Strip | |
| Current | 12A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Glass Filled Thermoplastic | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 1kV | |
| Series | Dubox | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Matt Tin | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 12 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Socket Strip | ||
Current 12A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Glass Filled Thermoplastic | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 1kV | ||
Series Dubox | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Matt Tin | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Dubox Vertical Through Hole Receptacles
This range of FCI Dubox Receptacles are available in Single and Double Rows for Board to Board applications. These Dubox Receptacles have double-bladed pre-tensioned contacts to provide low insertion forces with 0.76 μm Gold plating on the contact area and Matte Tin plating on the PCB Tails. The Housing material for these Dubox Receptacles is glass fibre reinforced polyester rated to UL94 V-0.
Contact resistance: 15 mΩ max. (initial resistance)
Insulation resistance: 105 MΩ min.
Operating temperature: -65 °C → +125 °C
3 A dc max. per individual contact, 2 A dc max. per contact on all contacts
Amphenol FCI 2.54mm Dubox Series Interconnection System
Note
Mates with any 2.54 mm pitch x 0.64 mm (0.025 in.) square posts.
Related links
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions 75915 Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions 75915 Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Surface Mount PCB Socket 2 Row, 2.54 mm Pitch Solder
