Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket, 16-Contact, 1 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.08

(exc. VAT)

€12.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 595 unit(s) shipping from 16 November 2026
  • Plus 850 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95€2.016€10.08-
100 - 370€1.95€9.753%
375 - 1495€1.87€9.357%
1500 - 2995€1.802€9.0110%
3000 +€1.724€8.6214%

*price indicative

RS Stock No.:
252-579
Mfr. Part No.:
75915-416LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

16

Product Type

PCB Socket

Number of Rows

1

Sub Type

Socket Strip

Pitch

2.54mm

Current

12A

Housing Material

Glass Filled Thermoplastic

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

1kV

Series

Dubox

Minimum Operating Temperature

-65°C

Contact Material

Bronze

Contact Plating

Matt Tin

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
FR

Dubox Vertical Through Hole Receptacles


This range of FCI Dubox Receptacles are available in Single and Double Rows for Board to Board applications. These Dubox Receptacles have double-bladed pre-tensioned contacts to provide low insertion forces with 0.76 μm Gold plating on the contact area and Matte Tin plating on the PCB Tails. The Housing material for these Dubox Receptacles is glass fibre reinforced polyester rated to UL94 V-0.

Contact resistance: 15 mΩ max. (initial resistance)

Insulation resistance: 105 MΩ min.

Operating temperature: -65 °C → +125 °C

3 A dc max. per individual contact, 2 A dc max. per contact on all contacts

Amphenol FCI 2.54mm Dubox Series Interconnection System


Note

Mates with any 2.54 mm pitch x 0.64 mm (0.025 in.) square posts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy