TE Connectivity Free Height Series Vertical Board PCB Socket, 140-Contact, 2 Row, 600 μm Pitch Surface Mount
- RS Stock No.:
- 467-861
- Distrelec Article No.:
- 304-53-511
- Mfr. Part No.:
- 1-5316560-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€302.62
(exc. VAT)
€372.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €302.62 | €20.175 |
*price indicative
- RS Stock No.:
- 467-861
- Distrelec Article No.:
- 304-53-511
- Mfr. Part No.:
- 1-5316560-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 140 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 600μm | |
| Current | 500mA | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 4mm | |
| Voltage | 50V | |
| Series | Free Height | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 600μm | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Plating | Gold, Tin | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 140 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 600μm | ||
Current 500mA | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 4mm | ||
Voltage 50V | ||
Series Free Height | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 600μm | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Plating Gold, Tin | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle represents an advanced solution for board-to-board connectivity, featuring a vertical orientation and accommodating up to 140 positions. Designed for precision and reliability, this receptacle employs a 0.6 mm centreline pitch, ensuring efficient space utilisation in compact designs. Its robust construction includes gold plating for enhanced conductivity and durability, ideal for signal applications. As a surface mount component, it promises ease of integration into various printed circuit board configurations, demonstrating versatility across multiple industries. The components high-temperature thermoplastic housing reinforces its resilience under high operational temperatures, while the careful alignment features allow for flawless mating. This receptacle not only meets high electrical and mechanical standards but also adheres to stringent compliance regulations, signalling an excellent choice for modern electronic applications.
Grounding contact enhances safety and performance
Stackable design facilitates efficient space management
Polarisation aids in precise mating alignment
Suitable for a wide operating temperature range
UL 94V-0 flammability rating ensures reliability
Low halogen content supports eco-friendly initiatives
Tray packaging method allows for straightforward handling
High insulation resistance protects against electrical faults
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 0.6 mm Pitch Surface Mount
- TE Connectivity Free Height Series Vertical Board PCB Header 0.8 mm Pitch
- TE Connectivity Free Height Series Vertical Board PCB Header 0.8 mm Pitch, Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 0.6 mm Pitch, Unshrouded
- TE Connectivity Free Height Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- TE Connectivity 4H Series Vertical Surface PCB Socket 2 Row, 0.6 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 0.6 mm Pitch Surface Mount
- TE Connectivity Free Height Series Vertical Board PCB Header 0.8 mm Pitch
