TE Connectivity Free Height Series Vertical Board PCB Header, 60 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 797-484
- Mfr. Part No.:
- 5084616-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 200 units)*
€1,316.72
(exc. VAT)
€1,619.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,316.72 | €6.584 |
*price indicative
- RS Stock No.:
- 797-484
- Mfr. Part No.:
- 5084616-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Free Height | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Current | 500mA | |
| Number of Contacts | 60 | |
| Housing Material | Matt | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Free Height | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Current 500mA | ||
Number of Contacts 60 | ||
Housing Material Matt | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity High performance connector designed for versatile applications in electronic assemblies. It ensures reliable connections with a high-density design suitable for various setups and configurations.
Designed for optimal electrical connectivity and stability in board-to-board applications
Features Durable brass contacts with a gold plating for enhanced conductivity
Capable of accommodating stacking heights from 5 mm to 16 mm for tailored configurations
Utilises high-temperature thermoplastic housing rated for excellent performance
Related links
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch
