Molex 53025 Series PCB PCB Socket, 6-Contact, 2 mm Pitch
- RS Stock No.:
- 476-579
- Distrelec Article No.:
- 304-62-626
- Mfr. Part No.:
- 53025-0610
- Manufacturer:
- Molex
Subtotal (1 tray of 150 units)*
€170.96
(exc. VAT)
€210.28
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €170.96 | €1.14 |
*price indicative
- RS Stock No.:
- 476-579
- Distrelec Article No.:
- 304-62-626
- Mfr. Part No.:
- 53025-0610
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Pitch | 2mm | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Series | 53025 | |
| Row Pitch | 2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Pitch 2mm | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Series 53025 | ||
Row Pitch 2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The TE Connectivity Mated connector system stands out for its reliability and efficiency in a variety of demanding applications. Designed with precision engineering, this component ensures optimal performance, providing a secure and robust connection in environments where reliability is paramount. Its innovative design features contribute to ease of installation, reducing time and effort during the assembly process. The product not only meets stringent industry standards but also exceeds expectations in durability and resilience, making it an ideal choice for both industrial and commercial use.
Engineered for optimum performance across diverse applications
Facilitates quick and straightforward installation, minimising downtime
Constructed to withstand harsh environmental conditions
Compatible with a wide range of circuits, enhancing versatility
Features a compact design that optimises space without compromising functionality
Related links
- Molex 53025 Series Bottom Entry Through Hole Base Strip 2 mm Pitch Shrouded
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.5 mm Pitch Solder
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Solder
- HARWIN M80 Series Horizontal PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- Molex 87264 Series Right Angle Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Molex MicroClasp Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
