Molex 50315 Series Vertical Board PCB Socket, 6-Contact, 1 Row, 1.5 mm Pitch Through Hole
- RS Stock No.:
- 478-716
- Distrelec Article No.:
- 304-57-313
- Mfr. Part No.:
- 503159-0610
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-716
- Distrelec Article No.:
- 304-57-313
- Mfr. Part No.:
- 503159-0610
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Voltage | 100V | |
| Series | 50315 | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC-62474, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Current 2A | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Vertical | ||
Voltage 100V | ||
Series 50315 | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC-62474, UL E29179 | ||
- COO (Country of Origin):
- JP
The Molex PCB receptacle offers a reliable connection solution tailored for a variety of applications. Designed specifically for efficient signal and wire-to-board connections, it features a Compact 1.50mm pitch. With its robust construction and reliable locking mechanism, this product ensures a secure fit and long-lasting performance in various environments. Ideal for both prototyping and production, the receptacle is compliant with rigorous industry standards, guaranteeing its integrity and safety. The single row, vertical orientation allows for ease of installation and efficient use of space on the PCB, while its natural colour and Durable tin plating enhance its aesthetic appeal. Overall, this receptacle combines functionality, versatility, and consistent performance for your electronic projects.
Constructed with a positive lock feature for enhanced security
Durable through-hole termination style for robust PCB mounting
Effective performance across a wide temperature range
Low maintenance with a high durability rating for mating cycles
Versatile compatibility with multiple compatible parts
Beige resin colour complements various circuit board designs
Optimised for automated assembly processes, improving production efficiency
Related links
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
- Molex 50315 Series Vertical Board PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
- Molex 50315 Series Vertical Board PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
