TE Connectivity 53113 Series Vertical Board PCB Socket, 210-Contact, 3 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 476-588
- Distrelec Article No.:
- 302-75-786
- Mfr. Part No.:
- 531138-7
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€767.42
(exc. VAT)
€943.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €767.42 |
*price indicative
- RS Stock No.:
- 476-588
- Distrelec Article No.:
- 302-75-786
- Mfr. Part No.:
- 531138-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 210 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 3 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Termination Type | Through Hole | |
| Housing Material | Polyphenylene Sulphide | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 15.24mm | |
| Connector System | Board-to-Board | |
| Series | 53113 | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 210 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 3 | ||
Pitch 2.54mm | ||
Current 3A | ||
Termination Type Through Hole | ||
Housing Material Polyphenylene Sulphide | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 15.24mm | ||
Connector System Board-to-Board | ||
Series 53113 | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle is a versatile and robust connector solution designed for efficient vertical mounting in board-to-board applications. Featuring a high positioning capacity of 210 contacts, this connector ensures reliable signal transmission with its precise .1 in centreline spacing. Crafted with premium materials, including a polyphenylene sulfide housing, it supports a wide operating temperature range, making it ideal for a variety of environments. The integration of gold-plated contacts further enhances performance by providing superior conductivity and resistance to corrosion. This connector is an excellent choice for electronic designs requiring durability and dependability.
Optimised for vertical PCB mounting, facilitating space efficiency in assemblies
Designed with a 3-row matrix to cater for high-density applications
Utilises tin-lead and gold plating for effective signal integrity
Polarised mating alignment ensures a secure connection every time
Constructed to support through-hole solder termination for robust circuit boards
Offers a mounting height of 11.43 mm, fitting seamlessly into compact assemblies
Rated for a maximum current of 3 A, suitable for various electronic applications
Related links
- TE Connectivity 53113 Series Vertical Board PCB Socket 3 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 53113 Series Straight PCB Header 3 Row, Unshrouded
- TE Connectivity AMP Series Vertical Board PCB Pin 3 Row, Unshrouded
- TE Connectivity 53328 Series Vertical Board PCB Socket 3 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 53328 Series Vertical Board PCB Socket 3 Row, 2.54 mm Pitch Through Hole
- TE Connectivity AMP Series Vertical Board PCB Connector 3 Row, 2.54 mm Pitch Solder
- TE Connectivity AMP Series Vertical Board PCB Connector 3 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
