TE Connectivity 53328 Series Vertical Board PCB Socket, 105-Contact, 3 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 471-943
- Distrelec Article No.:
- 304-54-266
- Mfr. Part No.:
- 533287-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 5 units)*
€1,233.82
(exc. VAT)
€1,517.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €1,233.82 | €246.764 |
*price indicative
- RS Stock No.:
- 471-943
- Distrelec Article No.:
- 304-54-266
- Mfr. Part No.:
- 533287-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 105 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 3 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 15.24mm | |
| Connector System | Board-to-Board | |
| Series | 53328 | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 105 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 3 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 15.24mm | ||
Connector System Board-to-Board | ||
Series 53328 | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle is an advanced connectivity solution designed for vertical board-to-board assembly. Constructed with robust materials, it provides a reliable interface for signal applications, boasting 105 positions arranged in three rows. With a centreline of 2.54 mm, this receptacle efficiently accommodates various PCB thicknesses while ensuring optimal space utilisation. Its through-hole solder termination method allows for secure attachment to printed circuit boards, making it suitable for a wide range of electronic applications. The product features a brown housing, adding durability and aesthetic appeal. Its outstanding mating alignment and heat resistance, rated for high-temperature applications, are critical for ensuring long-term performance in demanding environments.
Robust housing material provides durability under various conditions
Polarised mating alignment ensures secure connections
Standardised dimensions for ease of integration into existing designs
Suitable for high-temperature environments, extending operational lifespan
Environmentally compliant with industry-specific regulations
Efficient through-hole mounting for reliable performance
Compatible with a variety of PCB thicknesses for versatile deployment
Related links
- TE Connectivity 53328 Series Vertical Board PCB Socket 3 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 53328 Series Vertical Board PCB Socket 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 53328 Series Vertical Board PCB Socket 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 53113 Series Vertical Board PCB Socket 3 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 53113 Series Vertical Board PCB Socket 3 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 532447 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Connector 3 Row, 2.54 mm Pitch Solder
- TE Connectivity AMP Series Vertical Board PCB Connector 3 Row, 2.54 mm Pitch Solder
