TE Connectivity 50846 Series Vertical Board PCB Socket, 80-Contact, 800 μm Pitch Surface Mount

Subtotal (1 reel of 200 units)*

€792.86

(exc. VAT)

€975.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€792.86€3.964

*price indicative

RS Stock No.:
481-054
Distrelec Article No.:
304-50-920
Mfr. Part No.:
5084616-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Number of Contacts

80

Sub Type

PCB Receptacle

Pitch

800μm

Current

500mA

Termination Type

Surface Mount

Housing Material

Matt

Mount Type

Board

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

16mm

Voltage

100V

Series

50846

Row Pitch

800μm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The TE Connectivity PCB mount receptacle is designed specifically for vertical, board-to-board connections, catering to applications requiring a high degree of accuracy and reliability. Its 80-position configuration with a 0.8 mm centreline ensures seamless integration into various electronic assemblies. Ideal for signal transmission, it incorporates premium gold plating for enhanced conductivity and consistent performance. The receptacle's robust construction features a natural finish and a surface mount design, making it well-suited for compact and densely packed circuit boards. This component is not only stackable but also facilitates a high operating temperature range, accommodating diverse environmental conditions. With its meticulous engineering, this receptacle meets the demanding standards of modern electronics, further complemented by its compliance with industry regulations.

Offers a robust board-to-board connection for reliable signal transmission

Features a stackable design, enhancing flexibility in circuit assembly

Constructed with high-quality materials for longevity and durability

Supports a wide operating temperature range, ensuring functionality in various environments

Utilises gold plating for improved electrical performance

Designed for easy integration into compact assemblies, maximizing space efficiency

Meets stringent industry compliance standards for assured quality

Includes positioning bosses for accurate PCB alignment during assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy