TE Connectivity 5-1735 Series Vertical Board PCB Socket, 80-Contact, 800 μm Pitch Surface Mount
- RS Stock No.:
- 475-810
- Distrelec Article No.:
- 304-54-181
- Mfr. Part No.:
- 5-1735480-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 36 units)*
€243.20
(exc. VAT)
€299.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €243.20 | €6.756 |
*price indicative
- RS Stock No.:
- 475-810
- Distrelec Article No.:
- 304-54-181
- Mfr. Part No.:
- 5-1735480-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 80 | |
| Sub Type | Connector | |
| Pitch | 800μm | |
| Current | 500mA | |
| Termination Type | Surface Mount | |
| Housing Material | Matt | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 20mm | |
| Connector System | Board-to-Board | |
| Voltage | 100V | |
| Series | 5-1735 | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 80 | ||
Sub Type Connector | ||
Pitch 800μm | ||
Current 500mA | ||
Termination Type Surface Mount | ||
Housing Material Matt | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 20mm | ||
Connector System Board-to-Board | ||
Voltage 100V | ||
Series 5-1735 | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Mount receptacle is designed to deliver reliable connectivity in compact electronic designs. Ideal for board-to-board applications, it features an 80-position configuration with a mere 0.8 mm centreline, ensuring an efficient space-saving solution. With a vertical orientation and gold-plated contacts, this product provides excellent signal integrity and durability, meeting the demands of modern electronic assemblies. The receptacles engineering focuses on ease of mounting and reliability, featuring robust mechanical attachments that ensure stable connections under varying environmental conditions. This makes it suitable for a variety of applications ranging from consumer electronics to industrial devices, where dependable performance is critical. Its innovative design and high-performance materials contribute to the efficiency and longevity of electronic assemblies.
Designed for board-to-board connectivity with high precision
Offers vertical mounting for optimal space utilisation
Utilises gold-plated contacts to enhance conductivity and reliability
Robust mechanical attachment enhances stability in electronic assemblies
Supports a wide operating temperature range for versatile applications
Incorporates positioning bosses for accurate alignment during installation
Compliant with various industry standards for safety and environmental regulations
Low halogen content contributes to safer disposal and environmental sustainability
Related links
- TE Connectivity 5-1735 Series Vertical Board PCB Socket 1 Row, 800 μm Pitch Surface Mount
- TE Connectivity 5-173 Series Vertical Board PCB Socket 2 Row, 800 μm Pitch Surface Mount
- TE Connectivity 5-517 Series Vertical Board PCB Socket 4 Row, 800 μm Pitch Surface Mount
- TE Connectivity 5-104 Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
- TE Connectivity 5-173 Series Vertical Board PCB Header 800 μm Pitch Unshrouded
- TE Connectivity 5-173 Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity 53417 Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- TE Connectivity 8-1735 Series Vertical Board Connector Assembly 800 μm Pitch Unshrouded
