Phoenix Contact MVSTBW Series Flange PCB Connector, 6-Contact, 1 Row, 5.08 mm Pitch Screw
- RS Stock No.:
- 483-801
- Mfr. Part No.:
- 1913109
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€284.36
(exc. VAT)
€349.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €284.36 | €5.687 |
*price indicative
- RS Stock No.:
- 483-801
- Mfr. Part No.:
- 1913109
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Number of Rows | 1 | |
| Sub Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Termination Type | Screw | |
| Housing Material | Polyamide | |
| Mount Type | Flange | |
| Connector System | 5 HC, COMBICON MSTB 2 | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Standards/Approvals | cULus Recognised, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Number of Rows 1 | ||
Sub Type PCB Connector | ||
Pitch 5.08mm | ||
Current 16A | ||
Termination Type Screw | ||
Housing Material Polyamide | ||
Mount Type Flange | ||
Connector System 5 HC, COMBICON MSTB 2 | ||
Voltage 32V | ||
Series MVSTBW | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Maximum Operating Temperature 100°C | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Standards/Approvals cULus Recognised, VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is engineered for reliability and ease of use in a wide range of applications. Designed to provide effective connectivity while ensuring minimal temperature rise during operation, this connector utilises a sophisticated screw connection method with a tension sleeve. Its green housing is not only aesthetically pleasing but also robust, ensuring enduring performance in challenging environments. Featuring six positions with a compact pitch of 5.08 mm, it facilitates versatile configurations, supporting both rigid and flexible conductor connections. This connector is a part of the comprehensive COMBICON connector series, promising high-quality solderless connections.
Allows connection of two conductors enhancing connectivity options
Integrated double steel spring offers additional safety for temperature fluctuations
Screwable flange ensures superior mechanical stability
Low temperature rise benefits long term usability and reliability
Designed for simple assembly reducing installation time
Wide ambient temperature range ensures versatility in various environments
Suitable for a multitude of conductor cross sections for increased compatibility
Adheres to stringent environmental compliance standards for safer usage
Related links
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
