Molex 151053 Series Vertical Through Hole PCB Socket, 2-Contact, 1 Row, 2.54 mm Pitch Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
507-498
Distrelec Article No.:
304-62-050
Mfr. Part No.:
151053-0002
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

2

Sub Type

PCB Header

Number of Rows

1

Current

80A

Pitch

2.54mm

Termination Type

Through Hole

Housing Material

LCP

Mount Type

Through Hole

Orientation

Vertical

Voltage

600V

Series

151053

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Contact Plating

Gold

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179, CSA LR19980, 94V-0

COO (Country of Origin):
ID
The Molex 11.00mm Pitch Extreme Guardian Power Vertical Plug PCB Header is designed to deliver reliable performance in demanding applications. With a robust construction that accommodates two circuits, this connector is Ideal for power and wire-to-board solutions. Featuring a gold plating finish, it ensures excellent conductivity and resistance to corrosion, while its liquid crystal polymer resin guarantees durability under various environmental conditions. The vertical orientation enables straightforward integration into your PCB layout, facilitating seamless connections. Capable of handling a maximum current rating of 80A and a voltage of 600V AC/DC, this component is tailored for high-power applications. Together with its enhanced mating cycles, the connector stands as a standout choice for engineers seeking reliability and efficiency in their designs.

Designed for vertical integration, saving space on the PCB

Exhibits exceptional longevity with a durability of up to 25 mating cycles

Made from high-quality materials to ensure long-lasting performance

Low-halogen status contributes to environmental compliance

Meets stringent regulatory standards, enhancing product reliability

Easy to use with compliant pin terminations for efficient soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy