HARWIN M80 Series Straight Through Hole PCB Socket, 6-Contact, 1 Row, 2 mm Pitch Solder
- RS Stock No.:
- 511-484
- Mfr. Part No.:
- M80-8400645
- Manufacturer:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.82
(exc. VAT)
€8.39
(inc. VAT)
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €6.82 |
| 20 - 74 | €5.60 |
| 75 - 299 | €4.73 |
| 300 - 599 | €4.34 |
| 600 + | €4.06 |
*price indicative
- RS Stock No.:
- 511-484
- Mfr. Part No.:
- M80-8400645
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Sub Type | Datamate | |
| Current | 12A | |
| Pitch | 2mm | |
| Housing Material | Nylon | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 120V | |
| Series | M80 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Sub Type Datamate | ||
Current 12A | ||
Pitch 2mm | ||
Housing Material Nylon | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 120V | ||
Series M80 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
SIL Socket - Vertical PC Tail
This range of L-Tek SIL 180° PC tail Headers are part of the Datamate Series from Harwin.
M80-840xx42 have Gold plated Clips and Tin plated Shells
M80-840xx45 have Gold plated Clips and Shells
2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
Polarised mouldings
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
Note
Mates with all L-Tek SIL male headers, see stock number 511-345 typical for Vertical PC tail type.
Related links
- HARWIN M80 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- HARWIN M80 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- HARWIN M80 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- HARWIN M80 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- HARWIN M80 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- HARWIN M80 Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- HARWIN M80 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- HARWIN M80 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
