HARWIN M80 Series Straight Through Hole PCB Socket, 6-Contact, 1 Row, 2 mm Pitch Solder

Subtotal (1 tube of 16 units)*

€99.38

(exc. VAT)

€122.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
16 +€6.211€99.38

*price indicative

RS Stock No.:
173-1096
Mfr. Part No.:
M80-8400645
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Socket

Number of Contacts

6

Sub Type

Datamate

Number of Rows

1

Pitch

2mm

Current

12A

Termination Type

Solder

Housing Material

Nylon

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

120V

Series

M80

Minimum Operating Temperature

-55°C

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
GB

SIL Socket - Vertical PC Tail


This range of L-Tek SIL 180° PC tail Headers are part of the Datamate Series from Harwin.

M80-840xx42 have Gold plated Clips and Tin plated Shells

M80-840xx45 have Gold plated Clips and Shells

2.0mm Datamate Series


The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Polarised mouldings

High reliability connector system

The L-Tek Datamate connectors are available with or without Latches.

Mates with known industry equivalents

Suited for COTS applications

Complies with BS9525-F0033/MIL C 55302/CEC 75101-008

Note

Mates with all L-Tek SIL male headers, see stock number 511-345 typical for Vertical PC tail type.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy