TUK Limited SEKJE Series PCB Socket

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€9.70

(exc. VAT)

€11.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€9.70
10 - 24€8.93
25 +€7.86

*price indicative

RS Stock No.:
533-034
Mfr. Part No.:
SEKJE
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

PCB Socket

Sub Type

Shielded Keystone Socket

Series

SEKJE

Minimum Operating Temperature

-10°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Maximum Operating Temperature

60°C

Standards/Approvals

IEC60512-99-001

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links