TUK Limited SGDpmbk Series PCB Socket Cable

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€12.05

(exc. VAT)

€14.82

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 41 left, shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€12.05
10 - 24€11.09
25 +€9.78

*price indicative

RS Stock No.:
533-057
Distrelec Article No.:
303-81-370
Mfr. Part No.:
SGDpmbk
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

PCB Socket

Sub Type

Shielded Keystone Socket

Termination Type

Cable

Series

SGDpmbk

Minimum Operating Temperature

-40°C

Contact Plating

Gold

Maximum Operating Temperature

66°C

Standards/Approvals

IEC 60603-7-51, IEEE 802.3

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Recently viewed