Weidmüller S2C Series 180° PCB Socket, 22-Contact, 1 Row, 3.50 mm Pitch
- RS Stock No.:
- 577-898
- Mfr. Part No.:
- 1290130000
- Manufacturer:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.78
(exc. VAT)
€7.11
(inc. VAT)
Temporarily out of stock
- 42 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.78 |
| 10 + | €5.32 |
*price indicative
- RS Stock No.:
- 577-898
- Mfr. Part No.:
- 1290130000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Socket | |
| Number of Contacts | 22 | |
| Number of Rows | 1 | |
| Pitch | 3.50mm | |
| Current | 13.4A | |
| Housing Material | Fibreglass Liquid Crystal Polymer | |
| Orientation | 180° | |
| Connector System | PCB Plug In Connector | |
| Voltage | 20V | |
| Series | S2C | |
| Minimum Operating Temperature | 50°C | |
| Contact Plating | Tinned | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | IEC 60664-1, IEC 61984, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Socket | ||
Number of Contacts 22 | ||
Number of Rows 1 | ||
Pitch 3.50mm | ||
Current 13.4A | ||
Housing Material Fibreglass Liquid Crystal Polymer | ||
Orientation 180° | ||
Connector System PCB Plug In Connector | ||
Voltage 20V | ||
Series S2C | ||
Minimum Operating Temperature 50°C | ||
Contact Plating Tinned | ||
Contact Gender Male | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals IEC 60664-1, IEC 61984, RoHS, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller S2C Series 180° PCB Socket 1 Row, 3.50 mm Pitch
- Weidmüller SL Series 180° PCB Socket 1 Row, 3.50 mm Pitch
- Weidmüller S2C Series 90° PCB Socket 1 Row, 3.50 mm Pitch
- Weidmüller S2C Series 90° PCB Socket 1 Row, 3.50 mm Pitch
- Weidmüller BLA Series 180° PCB Socket 1 Row, 5.08 mm Pitch
- Weidmüller BLA Series 180° PCB Socket 1 Row, 5.08 mm Pitch
- Weidmüller BLA Series 180° PCB Socket 1 Row, 5.08 mm Pitch
- Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
