Weidmüller S2C Series 90° PCB Socket, 12-Contact, 1 Row, 3.50 mm Pitch

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€3.97

(exc. VAT)

€4.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 66 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.97-
10 - 24€3.667%
25 +€3.3016%

*price indicative

RS Stock No.:
577-928
Mfr. Part No.:
1289490000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

12

Product Type

PCB Socket

Number of Rows

1

Pitch

3.50mm

Current

13.4A

Housing Material

Fibreglass Liquid Crystal Polymer

Orientation

90°

Connector System

PCB Plug In Connector

Voltage

20V

Series

S2C

Minimum Operating Temperature

50°C

Contact Gender

Male

Maximum Operating Temperature

120°C

Contact Material

Copper Alloy

Contact Plating

Tinned

Standards/Approvals

UL, RoHS, IEC 61984, IEC 60664-1

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy