Weidmüller BLA Series 180° PCB Socket, 4-Contact, 1 Row, 5.08 mm Pitch
- RS Stock No.:
- 577-899
- Distrelec Article No.:
- 304-65-748
- Mfr. Part No.:
- 1281960000
- Manufacturer:
- Weidmüller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 577-899
- Distrelec Article No.:
- 304-65-748
- Mfr. Part No.:
- 1281960000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Socket | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Housing Material | PBT | |
| Orientation | 180° | |
| Connector System | PCB Plug In Connector | |
| Voltage | 40V | |
| Series | BLA | |
| Minimum Operating Temperature | 50°C | |
| Contact Plating | Tinned | |
| Maximum Operating Temperature | 120°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Socket | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Housing Material PBT | ||
Orientation 180° | ||
Connector System PCB Plug In Connector | ||
Voltage 40V | ||
Series BLA | ||
Minimum Operating Temperature 50°C | ||
Contact Plating Tinned | ||
Maximum Operating Temperature 120°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- Weidmüller BLA Series 180° PCB Socket 1 Row, 5.08 mm Pitch
- Weidmüller BLA Series 180° PCB Socket 1 Row, 5.08 mm Pitch
- Weidmüller BLA Series 180° PCB Socket 1 Row, 5.08 mm Pitch
- Weidmüller S2C Series 180° PCB Socket 1 Row, 3.50 mm Pitch
- Weidmüller SL Series 180° PCB Socket 1 Row, 3.50 mm Pitch
- Weidmüller 1146770000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Push-in
- Weidmüller BLA Series PCB Socket 5.08 mm Pitch
- Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket 1 Row, 5.08 mm Pitch Solder
