Weidmüller 1146770000 Series Straight PCB Socket, 4-Contact, 1 Row, 5.08 mm Pitch Push-in
- RS Stock No.:
- 688-090
- Mfr. Part No.:
- 1146770000
- Manufacturer:
- Weidmüller
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 688-090
- Mfr. Part No.:
- 1146770000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 4 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Plug-In Connector | |
| Current | 24A | |
| Pitch | 5.08mm | |
| Termination Type | Push-in | |
| Housing Material | Polyamide Fibreglass | |
| Orientation | Straight | |
| Voltage | 40V | |
| Series | 1146770000 | |
| Minimum Operating Temperature | 50°C | |
| Row Pitch | 5.08mm | |
| Contact Gender | Male | |
| Contact Plating | Tinned | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, IEC 60664-1, IEC 61984, UL 1059 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 4 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Plug-In Connector | ||
Current 24A | ||
Pitch 5.08mm | ||
Termination Type Push-in | ||
Housing Material Polyamide Fibreglass | ||
Orientation Straight | ||
Voltage 40V | ||
Series 1146770000 | ||
Minimum Operating Temperature 50°C | ||
Row Pitch 5.08mm | ||
Contact Gender Male | ||
Contact Plating Tinned | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, IEC 60664-1, IEC 61984, UL 1059 | ||
- COO (Country of Origin):
- DE
The Weidmuller PCB plug-in connector is a 4 pole male header with an open side design and a 5.08 mm pitch. It features THT solder connections with 3.2 mm long tinned solder pins and a 90° orientation. Finished in Orange and supplied in a box, it offers reliable performance and easy installation for electronic assemblies.
IP20 protection rated
Can be coded
RoHS compliant
Touch safe protection according to DIN VDE 0470
Related links
- Weidmüller 1146770000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Push-in
- Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket 1 Row, 5.08 mm Pitch Solder
- Samtec HPF Series Straight Surface PCB Socket 1 Row, 5.08 mm Pitch Solder
- Samtec HPF Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
- Weidmüller BLA Series 180° PCB Socket 1 Row, 5.08 mm Pitch
- Phoenix Contact MVSTBU 2.5/4-GFB-5.08 Series Straight Surface PCB Socket 5.08 mm Pitch, 1 Row
- Weidmüller 1943700000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Push-in
