Weidmüller SL Series 180° PCB Socket, 7-Contact, 1 Row, 3.50 mm Pitch
- RS Stock No.:
- 577-950
- Distrelec Article No.:
- 304-65-782
- Mfr. Part No.:
- 1604520000
- Manufacturer:
- Weidmüller
Subtotal (1 pack of 50 units)*
€92.23
(exc. VAT)
€113.44
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €92.23 | €1.845 |
*price indicative
- RS Stock No.:
- 577-950
- Distrelec Article No.:
- 304-65-782
- Mfr. Part No.:
- 1604520000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Socket | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Current | 17A | |
| Pitch | 3.50mm | |
| Housing Material | PBT | |
| Orientation | 180° | |
| Connector System | PCB Plug In Connector | |
| Voltage | 32V | |
| Series | SL | |
| Minimum Operating Temperature | 50°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tinned | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS, UL, IEC 60664-1, IEC 61984 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Socket | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Current 17A | ||
Pitch 3.50mm | ||
Housing Material PBT | ||
Orientation 180° | ||
Connector System PCB Plug In Connector | ||
Voltage 32V | ||
Series SL | ||
Minimum Operating Temperature 50°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tinned | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS, UL, IEC 60664-1, IEC 61984 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller SL Series 180° PCB Socket 1 Row, 3.50 mm Pitch
- Weidmüller S2C Series 180° PCB Socket 1 Row, 3.50 mm Pitch
- Weidmüller S2C Series 90° PCB Socket 1 Row, 3.50 mm Pitch
- Weidmüller S2C Series 90° PCB Socket 1 Row, 3.50 mm Pitch
- Weidmüller BLA Series 180° PCB Socket 1 Row, 5.08 mm Pitch
- Weidmüller BLA Series 180° PCB Socket 1 Row, 5.08 mm Pitch
- Weidmüller BLA Series 180° PCB Socket 1 Row, 5.08 mm Pitch
- TE Connectivity MICRO CT Series Straight Cable PCB Socket 1 Row, 1.2 mm Pitch IDC
