Weidmüller SLA Series PCB Socket, 1 Row, 5.08 mm Pitch

Subtotal (1 pack of 100 units)*

€90.09

(exc. VAT)

€110.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€90.09€0.901

*price indicative

RS Stock No.:
637-186
Mfr. Part No.:
1238160000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Socket

Sub Type

Pin Header

Number of Rows

1

Pitch

5.08mm

Voltage

400 V

Series

SLA

Minimum Operating Temperature

-50°C

Contact Gender

Male

Contact Material

Copper Alloy

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links