Weidmüller 1154910000 Series Straight PCB Socket, 15-Contact, 1 Row, 5.08 mm Pitch Solder
- RS Stock No.:
- 688-101
- Mfr. Part No.:
- 1154910000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€3.78
(exc. VAT)
€4.65
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.78 |
*price indicative
- RS Stock No.:
- 688-101
- Mfr. Part No.:
- 1154910000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Socket | |
| Number of Contacts | 15 | |
| Sub Type | PCB Plug-In Connector | |
| Number of Rows | 1 | |
| Current | 24A | |
| Pitch | 5.08mm | |
| Termination Type | Solder | |
| Housing Material | Polyamide Fibreglass | |
| Orientation | Straight | |
| Voltage | 40V | |
| Series | 1154910000 | |
| Minimum Operating Temperature | 50°C | |
| Row Pitch | 5.08mm | |
| Contact Plating | Tinned | |
| Maximum Operating Temperature | 100°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Male | |
| Standards/Approvals | UL 1059, IEC 61984, IEC 60664-1, CSA | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Socket | ||
Number of Contacts 15 | ||
Sub Type PCB Plug-In Connector | ||
Number of Rows 1 | ||
Current 24A | ||
Pitch 5.08mm | ||
Termination Type Solder | ||
Housing Material Polyamide Fibreglass | ||
Orientation Straight | ||
Voltage 40V | ||
Series 1154910000 | ||
Minimum Operating Temperature 50°C | ||
Row Pitch 5.08mm | ||
Contact Plating Tinned | ||
Maximum Operating Temperature 100°C | ||
Contact Material Copper Alloy | ||
Contact Gender Male | ||
Standards/Approvals UL 1059, IEC 61984, IEC 60664-1, CSA | ||
- COO (Country of Origin):
- DE
The Weidmuller PCB plug-in connector is a 15 pole male header with dovetails for fixing blocks and a 5.08 mm pitch. Designed for THT solder connection, it features a 3.2 mm long tinned solder pin and a 90° orientation. Finished in Orange and supplied in a box, it ensures secure mounting and reliable soldering for your electronic projects.
IP20 protection rated
Can be coded
RoHS compliant
Touch safe protection according to DIN VDE 0470
Related links
- Weidmüller 1154910000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec FC1 Series Straight Surface PCB Socket 1 Row, 1 mm Pitch Solder
- Samtec SLM Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Amphenol Communications Solutions Conan Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Molex KK 254 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Phoenix Contact MVSTBU 2.5/15-GFB-5.08 Series Straight Surface PCB Socket 5.08 mm Pitch, 1 Row
