Weidmüller SLA Series PCB Socket, 1 Row, 5.08 mm Pitch
- RS Stock No.:
- 637-187
- Mfr. Part No.:
- 1238160000
- Manufacturer:
- Weidmüller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 637-187
- Mfr. Part No.:
- 1238160000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Socket | |
| Sub Type | Pin Header | |
| Number of Rows | 1 | |
| Pitch | 5.08mm | |
| Voltage | 400V | |
| Series | SLA | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Socket | ||
Sub Type Pin Header | ||
Number of Rows 1 | ||
Pitch 5.08mm | ||
Voltage 400V | ||
Series SLA | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller SLA Series PCB Socket 5.08 mm Pitch
- Weidmüller BLA Series PCB Socket 5.08 mm Pitch
- Weidmüller B2CF Series PCB Socket 5.08 mm Pitch
- Weidmüller BLF Series PCB Socket 5.08 mm Pitch
- Weidmüller 1154910000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Solder
- Weidmüller 1147770000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Solder
- Weidmüller 1146900000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Push-in
- Weidmüller 1146990000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Solder
