Weidmüller 1146900000 Series Straight PCB Socket, 10-Contact, 1 Row, 5.08 mm Pitch Push-in
- RS Stock No.:
- 688-093
- Mfr. Part No.:
- 1146900000
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 10 more to save €5.50
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€6.91
(exc. VAT)
€8.50
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €6.91 | €3.455 | - |
| 10 - 24 | €6.36 | €3.18 | €5.50 |
| 25 + | €5.74 | €2.87 | €29.25 |
*price indicative
- RS Stock No.:
- 688-093
- Mfr. Part No.:
- 1146900000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Plug-In Connector | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Termination Type | Push-in | |
| Housing Material | Polyamide Fibreglass | |
| Orientation | Straight | |
| Voltage | 40V | |
| Series | 1146900000 | |
| Minimum Operating Temperature | 50°C | |
| Row Pitch | 5.08mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Contact Plating | Tinned | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 1059, CSA, IEC 60664-1, IEC 61984 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Plug-In Connector | ||
Pitch 5.08mm | ||
Current 24A | ||
Termination Type Push-in | ||
Housing Material Polyamide Fibreglass | ||
Orientation Straight | ||
Voltage 40V | ||
Series 1146900000 | ||
Minimum Operating Temperature 50°C | ||
Row Pitch 5.08mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Contact Plating Tinned | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 1059, CSA, IEC 60664-1, IEC 61984 | ||
- COO (Country of Origin):
- DE
The Weidmuller PCB plug-in connector is a 10 pole male header with an open side design and a 5.08 mm pitch. It features THT solder connections with 3.2 mm long tinned solder pins and a 90° orientation. Finished in Orange and supplied in a box, it ensures secure mounting and reliable performance in electronic assemblies.
IP20 protection rated
Can be coded
RoHS compliant
Touch safe protection according to DIN VDE 0470
Related links
- Weidmüller 1146900000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Push-in
- Samtec HPF Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
- Weidmüller 1943700000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Push-in
- Weidmüller 1147710000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Push-in
- Weidmüller 1146770000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Push-in
- Weidmüller 1146590000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Push-in
- WAGO 232 Series Straight PCB PCB Header 1 Row, 5.08 mm Pitch Solder
- Weidmüller 8000072456 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
