Weidmüller SL Series PCB Socket, 1 Row, 3.5 mm Pitch

Get a bulk buy discount

Add 10 more to save €4.60

View bulk pricing options

Subtotal (1 bag of 2 units)*

€5.74

(exc. VAT)

€7.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 9€5.74€2.87-
10 +€5.28€2.64€4.60

*price indicative

RS Stock No.:
637-341
Mfr. Part No.:
1604560000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Socket

Number of Rows

1

Sub Type

Pin Header

Pitch

3.5mm

Voltage

400V

Series

SL

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

100°C

Contact Material

Copper Alloy

Contact Gender

Male

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy