Samtec SSM Series Vertical Surface PCB Socket, 14-Contact, 2 Row, 2.54 mm Pitch Surface Mount

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.10

(exc. VAT)

€3.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.10
10 - 24€2.85
25 +€2.58

*price indicative

RS Stock No.:
644-377
Mfr. Part No.:
SSM-107-L-DV-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

14

Product Type

PCB Socket

Number of Rows

2

Current

5.2A

Pitch

2.54mm

Termination Type

Surface Mount

Housing Material

LCP

Mount Type

Surface

Orientation

Vertical

Voltage

572V

Series

SSM

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Plating

Tin, Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

MIL-DTL-55302

The Samtec Surface mount PCB socket strips with a 0.100 inch pitch, designed for high-performance applications. These connectors utilize the Tiger Claw contact system, providing robust dual-wipe connections and pass-through functionality, which allows long terminal strip pins to pass through the socket and PCB to another socket.

RoHS compliant

Meets or exceeds MIL-DTL-55302 testing

SET Qualified product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy