Samtec SSM Series Straight Surface PCB Socket, 14-Contact, 2 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€3.00

(exc. VAT)

€3.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.00-
10 - 49€2.932%
50 - 99€2.777%
100 - 499€2.6212%
500 +€2.5614%

*price indicative

RS Stock No.:
155-7783
Mfr. Part No.:
SSM-107-L-DV
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

14

Sub Type

Board-to-Board

Number of Rows

2

Pitch

2.54mm

Current

5.2A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

572V

Series

SSM

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Bronze

Standards/Approvals

No

COO (Country of Origin):
US
.100" (2.54 mm) Tiger Claw™ Surface Mount Socket Strip

Pitch: .100" (2.54 mm)

Contact System: Tiger Claw™

Orientation: Vertical, horizontal

Termination: Surface mount

Application: Single and double row up to 80 pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy