ZDAUTO M5S Series Straight PCB PCB Socket, 8-Contact, 1 Row PCB
- RS Stock No.:
- 667-750
- Mfr. Part No.:
- M5S-socket 8PIN
- Manufacturer:
- ZDAUTO
Subtotal (1 bag of 23 units)*
€37.50
(exc. VAT)
€46.12
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €37.50 | €1.63 |
*price indicative
- RS Stock No.:
- 667-750
- Mfr. Part No.:
- M5S-socket 8PIN
- Manufacturer:
- ZDAUTO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZDAUTO | |
| Number of Contacts | 8 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Socket | |
| Termination Type | PCB | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Series | M5S | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ZDAUTO | ||
Number of Contacts 8 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Socket | ||
Termination Type PCB | ||
Mount Type PCB | ||
Orientation Straight | ||
Series M5S | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ZDAUTO M5S-socket-8PIN is a compact plug-in socket tailored for signal converter modules. Its 8-pin configuration ensures secure and efficient connectivity in control systems. Ideal for industrial automation setups where modular design matters.
Durable Build for long-term reliability in embedded systems
Easy Integration with M5S modules for hassle-free installation
Related links
- Weidmüller 2459340000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- Weidmüller 8000072453 Series Straight PCB Socket 1 Row, 5 mm Pitch Solder
- Weidmüller BLA Series 180° PCB Socket 1 Row, 5.08 mm Pitch
- Weidmüller 2459110000 Series Plug-in PCB Socket 1 Row, 3.5 mm Pitch Push-in
- Weidmüller OMNIMATE 4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row
- Molex 90147 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Plug-In
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Wurth Elektronik WR-WTB Series Vertical Surface PCB Socket 1 Row Surface Mount
