Weidmüller 8000072454 Series Straight PCB Socket, 9-Contact, 1 Row, 5 mm Pitch Push-in
- RS Stock No.:
- 688-080
- Mfr. Part No.:
- 8000072454
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€7.32
(exc. VAT)
€9.00
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €7.32 | €3.66 | - |
| 10 - 24 | €6.73 | €3.365 | 8% |
| 25 + | €6.08 | €3.04 | 16% |
*price indicative
- RS Stock No.:
- 688-080
- Mfr. Part No.:
- 8000072454
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Socket | |
| Number of Contacts | 9 | |
| Sub Type | PCB Plug-In Connector | |
| Number of Rows | 1 | |
| Current | 25.3A | |
| Pitch | 5mm | |
| Termination Type | Push-in | |
| Housing Material | Polyamide 9T | |
| Orientation | Straight | |
| Voltage | 40V | |
| Series | 8000072454 | |
| Minimum Operating Temperature | 50°C | |
| Row Pitch | 5mm | |
| Contact Plating | Tinned | |
| Contact Material | Copper Alloy | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60664-1, IEC 61984, REACH, RoHS, UL 1059 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Socket | ||
Number of Contacts 9 | ||
Sub Type PCB Plug-In Connector | ||
Number of Rows 1 | ||
Current 25.3A | ||
Pitch 5mm | ||
Termination Type Push-in | ||
Housing Material Polyamide 9T | ||
Orientation Straight | ||
Voltage 40V | ||
Series 8000072454 | ||
Minimum Operating Temperature 50°C | ||
Row Pitch 5mm | ||
Contact Plating Tinned | ||
Contact Material Copper Alloy | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60664-1, IEC 61984, REACH, RoHS, UL 1059 | ||
- COO (Country of Origin):
- DE
The Weidmuller PCB plug-in connector is a 9 pole male header with a 5.00 mm pitch, designed for THT/THR solder connections. Featuring a 180° orientation and supplied in a tube, it offers easy handling and reliable performance for Electronic Assembly applications.
Future proof Single Pair Ethernet technology
Ready for Robot through wire ready delivery with open clamping point
Optical and acoustic feedback indicates proper wiring
Automatic offer preparation for the configurated product
RoHS compliant
Related links
- Weidmüller 8000072454 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- WAGO 806 Series Angled PCB PCB Socket 1 Row, 5 mm Pitch Cage Clamp
- Samtec SMM Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- HARWIN M22 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec SSQ Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
