Weidmüller 1146590000 Series Straight PCB Socket, 14-Contact, 1 Row, 5.08 mm Pitch Push-in
- RS Stock No.:
- 688-088
- Mfr. Part No.:
- 1146590000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€3.53
(exc. VAT)
€4.34
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.53 |
*price indicative
- RS Stock No.:
- 688-088
- Mfr. Part No.:
- 1146590000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 14 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Plug-In Connector | |
| Number of Rows | 1 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Housing Material | Polyamide Fibreglass | |
| Termination Type | Push-in | |
| Orientation | Straight | |
| Voltage | 40V | |
| Series | 1146590000 | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | 50°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Contact Plating | Tinned | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | CSA, IEC 60664-1, UL 1059, IEC 61984 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 14 | ||
Product Type PCB Socket | ||
Sub Type PCB Plug-In Connector | ||
Number of Rows 1 | ||
Pitch 5.08mm | ||
Current 24A | ||
Housing Material Polyamide Fibreglass | ||
Termination Type Push-in | ||
Orientation Straight | ||
Voltage 40V | ||
Series 1146590000 | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature 50°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Contact Plating Tinned | ||
Contact Material Copper Alloy | ||
Standards/Approvals CSA, IEC 60664-1, UL 1059, IEC 61984 | ||
- COO (Country of Origin):
- DE
The Weidmuller PCB plug-in connector is a 14 pole male header with an open side design and a 5.08 mm pitch. It features THT solder connection with 3.2 mm long tinned solder pins and a 180° orientation. Finished in Orange and supplied in a box, it offers easy installation and reliable performance for electronic assemblies.
IP20 protection rated
Can be coded
RoHS compliant
Touch safe protection according to DIN VDE 0470
Related links
- Weidmüller 1146590000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Push-in
- Weidmüller 1943700000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Push-in
- Weidmüller 1147710000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Push-in
- Weidmüller 1146990000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Solder
- Phoenix Contact MVSTBU 2.5/14-GFB-5.08 Series Straight Surface PCB Socket 5.08 mm Pitch, 1 Row
- WAGO 232 Series Straight PCB PCB Header 1 Row, 5.08 mm Pitch Solder
- Weidmüller 1277330000 Series Plug-in PCB Socket 1 Row, 3.5 mm Pitch Push-in
- Weidmüller 1146770000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Push-in
