Weidmüller 1277330000 Series Plug-in PCB Socket, 14-Contact, 1 Row, 3.5 mm Pitch Push-in
- RS Stock No.:
- 688-103
- Mfr. Part No.:
- 1277330000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€9.79
(exc. VAT)
€12.04
(inc. VAT)
In Stock
- 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.79 |
*price indicative
- RS Stock No.:
- 688-103
- Mfr. Part No.:
- 1277330000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Socket | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide Fibreglass | |
| Termination Type | Push-in | |
| Mount Type | Plug-in | |
| Voltage | 320V | |
| Series | 1277330000 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Socket | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Current 17.5A | ||
Pitch 3.5mm | ||
Housing Material Polyamide Fibreglass | ||
Termination Type Push-in | ||
Mount Type Plug-in | ||
Voltage 320V | ||
Series 1277330000 | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 120°C | ||
The Weidmuller 14 pole female PCB plug-in connector designed for 3.50 mm pitch applications. It features a 180° orientation and utilizes a PUSH IN connection method with an actuator, accommodating wire sizes up to 1.5 mm². This connector is suitable for industrial applications requiring secure and efficient connections. The connector offers a rated voltage of 320 V and a rated current of 17.5 A according to IEC standards, and 300 V and 10 A according to UL standards.
IP20 protection rated
Can be coded
RoHS compliant
Touch safe protection according to DIN VDE 0470
Related links
- Weidmüller 1277330000 Series Plug-in PCB Socket 1 Row, 3.5 mm Pitch Push-in
- Weidmüller 2459110000 Series Plug-in PCB Socket 1 Row, 3.5 mm Pitch Push-in
- WAGO 2091 Series Angled Push-in PCB Socket 1 Row, 3.5 mm Pitch Push Button
- WAGO 2091 Series Straight Push-in PCB Socket 1 Row, 3.5 mm Pitch Push Button
- Weidmüller 1943700000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Push-in
- Weidmüller 1147710000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Push-in
- Weidmüller 1146590000 Series Straight PCB Socket 1 Row, 5.08 mm Pitch Push-in
- Weidmüller 2459070000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
