Weidmüller 1146770000 Series Straight PCB Socket, 4-Contact, 1 Row, 5.08 mm Pitch Push-in

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
688-091
Mfr. Part No.:
1146770000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

4

Product Type

PCB Socket

Sub Type

PCB Plug-In Connector

Number of Rows

1

Pitch

5.08mm

Current

24A

Housing Material

Polyamide Fibreglass

Termination Type

Push-in

Orientation

Straight

Voltage

40V

Series

1146770000

Row Pitch

5.08mm

Minimum Operating Temperature

50°C

Contact Material

Copper Alloy

Contact Gender

Male

Contact Plating

Tinned

Maximum Operating Temperature

100°C

Standards/Approvals

CSA, IEC 60664-1, IEC 61984, UL 1059

COO (Country of Origin):
DE
The Weidmuller PCB plug-in connector is a 4 pole male header with an open side design and a 5.08 mm pitch. It features THT solder connections with 3.2 mm long tinned solder pins and a 90° orientation. Finished in Orange and supplied in a box, it offers reliable performance and easy installation for electronic assemblies.

IP20 protection rated

Can be coded

RoHS compliant

Touch safe protection according to DIN VDE 0470

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy