Weidmüller 1147710000 Series Straight PCB Socket, 14-Contact, 1 Row, 5.08 mm Pitch Push-in

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 bag of 2 units)*

€9.67

(exc. VAT)

€11.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 9€9.67€4.835-
10 - 24€8.90€4.457%
25 +€8.03€4.01516%

*price indicative

RS Stock No.:
688-097
Mfr. Part No.:
1147710000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Socket

Number of Contacts

14

Sub Type

PCB Plug-In Connector

Number of Rows

1

Pitch

5.08mm

Current

24A

Housing Material

Polyamide Fibreglass

Termination Type

Push-in

Orientation

Straight

Voltage

40V

Series

1147710000

Row Pitch

5.08mm

Minimum Operating Temperature

50°C

Maximum Operating Temperature

100°C

Contact Gender

Male

Contact Material

Copper Alloy

Contact Plating

Tinned

Standards/Approvals

CSA, UL 1059, IEC 61984, IEC 60664-1

COO (Country of Origin):
DE
The Weidmuller PCB plug-in connector is a 14 pole male header with dovetails for fixing blocks and a 5.08 mm pitch. It features THT solder connections with 3.2 mm long tinned solder pins and a 180° orientation. Finished in Orange and supplied in a box, it offers secure fixation and reliable soldering performance for electronic assemblies.

IP20 protection rated

Can be coded

RoHS compliant

Touch safe protection according to DIN VDE 0470

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy