Weidmüller 2459070000 Series Straight PCB Socket, 4-Contact, 1 Row, 3.5 mm Pitch Push-in

Subtotal (1 unit)*

€3.10

(exc. VAT)

€3.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,164 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.10

*price indicative

RS Stock No.:
688-115
Mfr. Part No.:
2459070000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

4

Product Type

PCB Socket

Sub Type

PCB Plug-In Connector

Number of Rows

1

Current

17.5A

Pitch

3.5mm

Termination Type

Push-in

Housing Material

Polyamide Fibreglass

Orientation

Straight

Voltage

32V

Series

2459070000

Row Pitch

3.5mm

Minimum Operating Temperature

50°C

Maximum Operating Temperature

120°C

Contact Gender

Female

Contact Plating

Tinned

Contact Material

Copper Alloy

Standards/Approvals

IEC 60512-13-5:2006-02, CSA, IEC 60068-2-70:1995-12, IEC 60-1:1-11, IEC 60512-1-1, IEC 60512-1-2, IEC 60664-1, IEC 60947-1:2011-03, IEC 61984, IEC 61984:2001-10 section 6.2, UL 1059

COO (Country of Origin):
RO
The Weidmuller PCB plug-in connector is a 4 pole female plug with a 3.50 mm pitch and 180° orientation. It features a convenient PUSH IN connection with an actuator, allowing fast, tool-free wiring. Designed to accommodate conductors up to 1.5 mm², it is supplied in a box and ensures reliable, space-saving connections for electronic assemblies.

IP20 protection rated

Can be coded

RoHS compliant

Touch safe protection according to DIN VDE 0470

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy