Weidmüller 1277350000 Series Straight PCB Socket, 18-Contact, 2 Row, 3.5 mm Pitch Push-in
- RS Stock No.:
- 688-107
- Mfr. Part No.:
- 1277350000
- Manufacturer:
- Weidmüller
Bulk discount available
Subtotal (1 bag of 2 units)*
€34.51
(exc. VAT)
€42.45
(inc. VAT)
Temporarily out of stock
- Shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | €34.51 | €17.255 |
| 10 + | €31.75 | €15.875 |
*price indicative
- RS Stock No.:
- 688-107
- Mfr. Part No.:
- 1277350000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Socket | |
| Number of Contacts | 18 | |
| Sub Type | PCB Plug-In Connector | |
| Number of Rows | 2 | |
| Current | 13.4A | |
| Pitch | 3.5mm | |
| Termination Type | Push-in | |
| Housing Material | Polyamide 66 | |
| Orientation | Straight | |
| Voltage | 32V | |
| Series | 1277350000 | |
| Minimum Operating Temperature | 50°C | |
| Row Pitch | 3.5mm | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Contact Plating | Tinned | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | CSA, IEC 60-1, IEC 60512-13-5, IEC 60664-1, IEC 61984, UL 1059 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Socket | ||
Number of Contacts 18 | ||
Sub Type PCB Plug-In Connector | ||
Number of Rows 2 | ||
Current 13.4A | ||
Pitch 3.5mm | ||
Termination Type Push-in | ||
Housing Material Polyamide 66 | ||
Orientation Straight | ||
Voltage 32V | ||
Series 1277350000 | ||
Minimum Operating Temperature 50°C | ||
Row Pitch 3.5mm | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Contact Plating Tinned | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals CSA, IEC 60-1, IEC 60512-13-5, IEC 60664-1, IEC 61984, UL 1059 | ||
- COO (Country of Origin):
- RO
The Weidmuller 18 pole female PCB plug-in connector designed for 3.50 mm pitch applications. It features a 180° orientation and utilizes a PUSH IN connection method with an actuator, accommodating wire sizes up to 1.5 mm². This connector is suitable for industrial applications requiring secure and efficient connections. The connector offers a rated voltage of 320 V and a rated current of 17.5 A according to IEC standards, and 300 V and 10 A according to UL standards.
IP20 protection rated
Can be coded
RoHS compliant
Touch safe protection according to DIN VDE 0470
Related links
- Weidmüller 1277350000 Series Straight PCB Socket 2 Row, 3.5 mm Pitch Push-in
- Weidmüller 1277360000 Series Straight PCB Socket 2 Row, 3.5 mm Pitch Push-in
- Weidmüller 1277330000 Series Plug-in PCB Socket 2 Row, 3.5 mm Pitch Push-in
- TE Connectivity MULTILOCK 070 Series Straight Through Hole PCB Socket 2 Row, 3.5 mm Pitch Solder
- Weidmüller 2458950000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- TE Connectivity MULTILOCK 070 Series Straight Through Hole PCB Socket 2 Row, 3.5 mm Pitch Solder
- TE Connectivity MULTILOCK 070 Series Straight Through Hole PCB Socket 2 Row, 3.5 mm Pitch Solder
- Hirose HIF3H Series Straight PCB PCB Socket 2 Row, 2.54 mm Pitch Solder
