Weidmüller 2459380000 Series Straight PCB Socket, 12-Contact, 1 Row, 3.5 mm Pitch Push-in

Subtotal (1 unit)*

€9.30

(exc. VAT)

€11.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.30

*price indicative

RS Stock No.:
688-132
Mfr. Part No.:
2459380000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

12

Product Type

PCB Socket

Sub Type

PCB Plug-In Connector

Number of Rows

1

Pitch

3.5mm

Current

17.5A

Termination Type

Push-in

Housing Material

Polyamide Fibreglass

Orientation

Straight

Voltage

32V

Series

2459380000

Minimum Operating Temperature

50°C

Row Pitch

3.5mm

Contact Plating

Tinned

Contact Material

Copper Alloy

Maximum Operating Temperature

120°C

Contact Gender

Female

Standards/Approvals

IEC 60512-13-5:2006-02, IEC 60664-1, IEC 60947-1:2011-03, IEC 61984, IEC 61984:2001-10, UL 1059, IEC 60068-2-70:1995-12, IEC 60-1:1-11, IEC 60512-1-1, IEC 60512-1-2, CSA

COO (Country of Origin):
RO
The Weidmuller 12 pole female PCB plug-in connector designed for 3.50 mm pitch applications. It features a 180° orientation and utilizes a PUSH IN connection method with an actuator, accommodating wire sizes up to 1.5 mm² (approximately 16 AWG). This connector is suitable for industrial applications requiring secure and efficient connections. The connector offers a rated voltage of 320 V and a rated current of 13.4 A according to IEC standards, and 300 V and 9.5 A according to UL standards.

IP20 protection rated

Can be coded

RoHS compliant

Touch safe protection according to DIN VDE 0470

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy