Weidmüller 2459310000 Series Straight PCB Socket, 5-Contact, 1 Row, 3.5 mm Pitch Push-in

Subtotal (1 unit)*

€3.88

(exc. VAT)

€4.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.88

*price indicative

RS Stock No.:
688-125
Mfr. Part No.:
2459310000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

5

Product Type

PCB Socket

Number of Rows

1

Sub Type

PCB Plug-In Connector

Current

17.5A

Pitch

3.5mm

Termination Type

Push-in

Housing Material

Polyamide Fibreglass

Orientation

Straight

Voltage

32V

Series

2459310000

Row Pitch

3.5mm

Minimum Operating Temperature

50°C

Contact Material

Copper Alloy

Contact Plating

Tinned

Maximum Operating Temperature

120°C

Contact Gender

Female

Standards/Approvals

CSA, IEC 60068-2-70:1995-12, IEC 60-1:1-11, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60664-1, IEC 60947-1:2011-03, IEC 61984, UL

COO (Country of Origin):
RO
The Weidmuller 5 pole female PCB plug-in connector designed for 3.50 mm pitch applications. It features a 180° orientation and utilizes a PUSH IN connection method with an actuator, accommodating wire sizes up to 1.5 mm². This connector is suitable for industrial applications requiring secure and efficient connections. It is compliant with RoHS standards and is packaged in boxes containing 72 units each. The connector offers a rated voltage of 320 V and a rated current of 17.5 A according to IEC standards, and 300 V and 10 A according to UL standards.

IP20 protection rated

Can be coded

RoHS compliant

Touch safe protection according to DIN VDE 0470

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy