Molex 87568 Series Vertical Board PCB Socket, 16-Contact, 2 Row, 2 mm Pitch IDT
- RS Stock No.:
- 691-368
- Mfr. Part No.:
- 87568-1663
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-368
- Mfr. Part No.:
- 87568-1663
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Sub Type | Socket | |
| Pitch | 2mm | |
| Housing Material | Polyester | |
| Termination Type | IDT | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Voltage | 125V | |
| Series | 87568 | |
| Minimum Operating Temperature | -45°C | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Sub Type Socket | ||
Pitch 2mm | ||
Housing Material Polyester | ||
Termination Type IDT | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Voltage 125V | ||
Series 87568 | ||
Minimum Operating Temperature -45°C | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- SG
The Molex Milli Grid Cable-to-Board Receptacle is expertly designed to facilitate a reliable connection in electronic applications. This product features a dual-row arrangement with 16 circuits, ensuring excellent performance in high-density layouts. Constructed with lead-free materials and plated with 0.38μm gold, it assures corrosion resistance and optimal conductivity. The absence of a centre polarization key allows for more versatile mating configurations, while its black polyester resin housing grants durability and resistance to various environmental factors. Ideal for Advanced electronic systems, this connector upholds Active status in the connector housings category, making it a preferred choice for manufacturers seeking reliability and compliance.
Dual-row configuration optimises space while accommodating 16 circuits
Lead-free construction promotes adherence to environmental standards
0.38μm gold plating maximises electrical performance and longevity
Black polyester resin housing enhances durability against wear and environmental impacts
Lacking a centre polarization key offers versatile mating options for various applications
Rated for a maximum voltage of 125V, ensuring compatibility with a wide range of devices
Capable of withstanding operating temperatures from -45° to +105°C, suitable for diverse operational settings
Related links
- Molex 87568 Series Vertical Board PCB Socket 2 Row, 2 mm Pitch IDT
- Molex 87568 Series Vertical Board PCB Socket 2 Row, 2 mm Pitch IDT
- Molex 87568 Series Vertical Board PCB Socket 2 Row, 2 mm Pitch IDT
- Molex Milli-Grid Series Straight Surface PCB Socket 2 Row, 2 mm Pitch IDT
- Molex Milli-Grid Series Straight Surface PCB Socket 2 Row, 2 mm Pitch IDT
- Molex 87568 Series Through Hole PCB Socket 2 Row, 2 mm Pitch Piercing
- Molex 87568 Series Through Hole PCB Socket 2 Row, 2 mm Pitch Piercing
- Molex 87568 Series Straight Cable IDC Connector 2 Row, 2 mm Pitch Solder
