HARTING Har Flex Series Straight Surface Male Connector, 6-Contact, 2 Row, 1.27 mm Pitch Solder

Image representative of range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€5.64

(exc. VAT)

€6.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.64-
10 - 24€5.188%
25 +€4.6817%

*price indicative

RS Stock No.:
737-037
Mfr. Part No.:
15130062601333
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Number of Contacts

6

Sub Type

Connector

Number of Rows

2

Pitch

1.27mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

Har Flex

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Contact Plating

Gold Over Palladium Nickel

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The HARTING Har-Flex male connector is designed for general-purpose PCB connectivity, facilitating internal and external device connections. Its scalable design allows for a range of contact configurations from 6 to 100, optimising it for specific applications in industrial devices.

Features & Benefits


Male connector provides reliable connectivity for various applications

Reflow soldering termination (SMT) ensures efficient assembly processes

Six contacts support versatile connections in Compact designs

Straight orientation simplifies installation in tight spaces

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating on the mating side improves corrosion resistance

Sn over Ni plating on the termination side ensures reliable soldering

Performance level 1 indicates suitability for standard applications

Liquid crystal polymer housing offers high thermal stability and strength

Operating temperature range of -55 °C to 125 °C accommodates diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Suitable for electronics and PCB integration

What is the maximum operating temperature for this connector?


The maximum operating temperature is 125 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy