HARTING Har Flex Series Angled Through Hole Connector, 12-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 737-476
- Mfr. Part No.:
- 15650122701000
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€3,981.61
(exc. VAT)
€4,897.38
(inc. VAT)
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,981.61 |
*price indicative
- RS Stock No.:
- 737-476
- Mfr. Part No.:
- 15650122701000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Sub Type | Female Connector | |
| Pitch | 2.54mm | |
| Current | 19A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Angled | |
| Stacking Height | 9.2mm | |
| Connector System | Motherboard to daughtercard | |
| Voltage | 180V | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Sub Type Female Connector | ||
Pitch 2.54mm | ||
Current 19A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Angled | ||
Stacking Height 9.2mm | ||
Connector System Motherboard to daughtercard | ||
Voltage 180V | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Female Connector is designed for reliable connections in various electronic applications. With a rated current of 19 A and a maximum operating temperature of 125 °C, it ensures efficient performance in demanding environments.
Features & Benefits
Female connector provides secure and reliable connections
Reflow soldering termination (THR) simplifies installation and enhances durability
Rated current of 19 A supports high-power applications
12 contacts enable versatile connectivity options
Angled orientation optimises space in Compact designs
Copper alloy contacts ensure excellent conductivity
Noble metal over Ni plating enhances corrosion resistance
Liquid crystal polymer housing offers high thermal stability
Compliance with multiple standards ensures safety and reliability
Operating temperature range of -55 °C to 125 °C accommodates extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets various safety standards.
Related links
- HARTING Har Flex Series Angled Surface Mount Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Connector 1 Row, 2.54 mm Pitch Solder
