HARTING Har Flex Series Angled Surface Male Connector, 18-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 737-743
- Mfr. Part No.:
- 15150182601333
- Manufacturer:
- HARTING
Image representative of range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€5.52
(exc. VAT)
€6.79
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.52 | - |
| 10 - 24 | €5.09 | 7% |
| 25 + | €4.58 | 17% |
*price indicative
- RS Stock No.:
- 737-743
- Mfr. Part No.:
- 15150182601333
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Sub Type | Connector | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Angled | |
| Connector System | Board-to-Board | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Over Palladium Nickel | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Sub Type Connector | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Angled | ||
Connector System Board-to-Board | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Over Palladium Nickel | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The HARTING Har-Flex male connector is designed for internal and external device connectivity, offering a scalable solution with 18 contacts. Its robust construction and surface mount termination make it Ideal for customised applications in industrial devices.
Features & Benefits
Male connector provides reliable connectivity for various applications
Reflow soldering termination (SMT) ensures efficient assembly processes
18 contacts support medium to small scale volume production
Angled orientation optimises space utilisation on PCBs
Copper alloy contacts enhance electrical conductivity and durability
Noble metal over Ni plating on the mating side improves connection reliability
Liquid crystal polymer housing offers high thermal resistance up to 125 °C
Compliance with RoHS and UL standards ensures safety and environmental responsibility
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
What type of mounting does this product require?
This product requires surface mount installation.
Related links
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Male Connector 2 Row, 1.27 mm Pitch Solder
