HARTING Har Flex Series Angled Surface Male Connector, 10-Contact, 2 Row, 1.27 mm Pitch Solder

Image representative of range

Get a bulk buy discount

Add 10 more to save €4.00

View bulk pricing options

Subtotal (1 unit)*

€5.02

(exc. VAT)

€6.17

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9€5.02-
10 - 24€4.62€4.00
25 +€4.16€21.50

*price indicative

RS Stock No.:
744-827
Mfr. Part No.:
15150102601333
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

10

Product Type

Male Connector

Sub Type

Connector

Number of Rows

2

Pitch

1.27mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Angled

Connector System

Board-to-Board

Series

Har Flex

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Contact Plating

Gold Over Palladium Nickel

Contact Material

Copper Alloy

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The HARTING Har-Flex is a general-purpose male connector designed for internal and external device connectivity. It features a scalable design with contact options ranging from 6 to 100, making it Ideal for customised applications in industrial devices.

Features & Benefits


Male connector provides reliable connections for various applications

Reflow soldering termination (SMT) ensures efficient assembly processes

10 contacts support versatile connectivity options

Angled orientation optimises space utilisation on PCBs

Copper alloy contacts enhance electrical conductivity

Noble metal over Ni plating on the mating side improves durability

Sn over Ni plating on the termination side ensures reliable soldering

Performance level 1 indicates suitability for standard applications

Liquid crystal polymer housing offers excellent thermal stability

Operating temperature range from -55 °C to 125 °C accommodates diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature for this connector?


The maximum operating temperature is 125 °C.

What type of termination does this connector use?


This connector uses reflow soldering termination (SMT).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy