HARTING Har Flex Series Angled Surface Connector, 10-Contact, 2 Row, 1.27 mm Pitch Solder

Image representative of range

Get a bulk buy discount

Add 10 more to save €6.10

View bulk pricing options

Subtotal (1 unit)*

€7.70

(exc. VAT)

€9.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.70-
10 - 24€7.09€6.10
25 +€6.40€32.50

*price indicative

RS Stock No.:
739-547
Mfr. Part No.:
15250102601333
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

10

Product Type

Connector

Sub Type

Female Connector

Number of Rows

2

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Angled

Connector System

Motherboard to daughtercard

Stacking Height

9.2mm

Series

Har Flex

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Contact Gender

Female

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
DE
The HARTING Connector is designed for reliable electrical connections in various industrial applications. It ensures efficient signal and power transmission, enhancing system reliability and operational efficiency.

Features & Benefits


Robust design provides durability in demanding environments

High contact density optimises space utilisation in assemblies

IP67 rating ensures protection against dust and water ingress

Easy installation reduces downtime during setup

Compatible with standard cabling for versatile integration

Temperature range of -55 °C to 125 °C supports diverse applications

Vibration resistance enhances reliability in mobile applications

Meets CE standards for safety and compliance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

Can this be installed without specialist tools?


Yes, this connector can be installed without the need for specialist tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy