HARTING SEK Series Straight PCB Connector, 64-Contact, 2 Row, 2.54 mm Pitch IDC
- RS Stock No.:
- 741-472
- Mfr. Part No.:
- 09185646814
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€960.91
(exc. VAT)
€1,181.92
(inc. VAT)
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €960.91 | €9.609 |
*price indicative
- RS Stock No.:
- 741-472
- Mfr. Part No.:
- 09185646814
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 64 | |
| Product Type | Connector | |
| Sub Type | Female Connector | |
| Number of Rows | 2 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Termination Type | IDC | |
| Housing Material | PBT | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Cable | |
| Voltage | 320V | |
| Series | SEK | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Contact Plating | Gold over Nickel | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 64 | ||
Product Type Connector | ||
Sub Type Female Connector | ||
Number of Rows 2 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Termination Type IDC | ||
Housing Material PBT | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Cable | ||
Voltage 320V | ||
Series SEK | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Contact Plating Gold over Nickel | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- RO
The HARTING SEK-18 SV FE TYPA ANS ZGL 64P PL2 is a female connector designed for board-to-cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection. This connector is suitable for various industrial applications due to its robust construction and reliable performance.
Features & Benefits
Female connector provides a secure connection for board-to-cable applications
Closed end cover enhances protection against environmental factors
IDC insulation displacement termination ensures quick and reliable installation
Rated current of 2.5 A supports efficient power transmission
Thermoplastic resin (PBT) housing offers durability and resistance to heat
Grey colour provides a NEUTRAL appearance for various installations
64 contacts enable high-density connections in Compact spaces
Performance level 2 according to IEC 60603-13 ensures compliance with industry standards
Copper alloy contacts enhance conductivity and reliability
Au over Ni plating on the mating side and Sn over Ni on the termination side improves corrosion resistance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this connector is 320 V.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Related links
- HARTING SEK Series Straight PCB Connector 2 Row, 2.54 mm Pitch IDC
- HARTING SEK Series Straight PCB Connector 2 Row, 2.54 mm Pitch IDC
- HARTING SEK Series Straight PCB Connector 2 Row, 2.54 mm Pitch IDC
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2 Row, 2.54 mm Pitch Press-in
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
