HARTING SEK Low-Profile Series Straight PCB Connector, 64-Contact, 2 Row, 2.54 mm Pitch Press-in
- RS Stock No.:
- 738-147
- Mfr. Part No.:
- 09185645329
- Manufacturer:
- HARTING
Image representative of range
Subtotal (50 units, in bags of 50)*
€762.04
(exc. VAT)
€937.31
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €762.04 | €15.241 |
*price indicative
- RS Stock No.:
- 738-147
- Mfr. Part No.:
- 09185645329
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Sub Type | Male Connector | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Termination Type | Press-in | |
| Housing Material | PBT | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | SEK Low-Profile | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Sub Type Male Connector | ||
Pitch 2.54mm | ||
Current 1A | ||
Termination Type Press-in | ||
Housing Material PBT | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series SEK Low-Profile | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- RO
The HARTING Male Connector is designed for reliable board-to-board and board-to-cable connections, featuring insulation displacement contacts that pierce the cable insulation for a durable, gastight connection. This connector is suitable for various applications, ensuring efficient performance in demanding environments.
Features & Benefits
Male connector provides a secure connection for various applications
Press-in termination simplifies installation and reduces assembly time
Rated current of 1 A supports low-power applications
64 contacts enhance connectivity options for complex systems
Straight orientation allows for straightforward integration into designs
Copper alloy contacts ensure excellent conductivity and durability
Noble metal over Ni plating enhances corrosion resistance
Thermoplastic resin (PBT) housing offers robust protection
Maximum operating temperature of 105 °C ensures reliability in high-heat environments
Compliant with multiple standards, ensuring safety and compatibility
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the rated current for this product?
The rated current for this connector is 1 A.
What is the operating temperature range?
The operating temperature range is -55 °C to 105 °C.
Related links
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
