HARTING Har Flex Series Straight Surface Connector, 6-Contact, 1 Row, 2.54 mm Pitch Solder

Subtotal (1 unit)*

€2,167.97

(exc. VAT)

€2,666.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,167.97

*price indicative

RS Stock No.:
742-168
Mfr. Part No.:
15620062601000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

6

Sub Type

Female Connector

Number of Rows

1

Pitch

2.54mm

Current

20A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

9.05mm

Connector System

Motherboard to daughtercard

Voltage

180V

Series

Har Flex

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Contact Gender

Female

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Female Connector is designed for PCB connectivity, facilitating data, signal, and power transmission in automation systems. Its robust construction and innovative design ensure reliable performance across various applications.

Features & Benefits


Female connector provides versatile connectivity options

Reflow soldering termination (SMT) simplifies installation

Rated current of 20 A supports high-power applications

Six contacts enhance data and signal integrity

Straight orientation allows for efficient space utilisation

Copper alloy contacts ensure excellent conductivity

Noble metal over Ni plating enhances durability and performance

Liquid crystal polymer housing offers thermal stability up to 125 °C

Compliant with multiple standards for safety and reliability

Compact stacking height of 9.05 mm optimises PCB space

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy