HARTING Har Flex Series Angled Surface Connector, 60-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 742-235
- Mfr. Part No.:
- 15250602601000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€3,676.09
(exc. VAT)
€4,521.59
(inc. VAT)
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,676.09 |
*price indicative
- RS Stock No.:
- 742-235
- Mfr. Part No.:
- 15250602601000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 60 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Sub Type | Female Connector | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Angled | |
| Connector System | Motherboard to daughtercard | |
| Stacking Height | 9.2mm | |
| Series | Har Flex | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Noble Metal over Nickel | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 60 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Sub Type Female Connector | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Angled | ||
Connector System Motherboard to daughtercard | ||
Stacking Height 9.2mm | ||
Series Har Flex | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Noble Metal over Nickel | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Connector is designed for reliable electrical connections in various industrial applications. It ensures efficient signal and power transmission, enhancing system reliability and operational efficiency.
Features & Benefits
Robust design provides durability in demanding environments
High contact density optimises space utilisation in assemblies
IP67 rating ensures protection against dust and water ingress
Easy installation reduces downtime during setup
Compatible with standard cabling for versatile integration
Temperature range of -55 °C to 125 °C supports diverse applications
Vibration resistance enhances reliability in mobile applications
Meets CE standards for safety and compliance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Does this product meet UL or CE standards?
Yes, this product meets CE standards for safety and compliance.
Related links
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
