Molex 213225 Series Vertical Surface Receptacle, 2-Contact, 1 Row, 1.5 mm Pitch Surface Mount
- RS Stock No.:
- 785-463
- Mfr. Part No.:
- 213225-0211
- Manufacturer:
- Molex
Subtotal (1 reel of 900 units)*
€1,195.63
(exc. VAT)
€1,470.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,195.63 | €1.328 |
*price indicative
- RS Stock No.:
- 785-463
- Mfr. Part No.:
- 213225-0211
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Product Type | Receptacle | |
| Sub Type | Receptacle | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Termination Type | Surface Mount | |
| Housing Material | Polyamide | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Voltage | 100V | |
| Series | 213225 | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Product Type Receptacle | ||
Sub Type Receptacle | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Current 2A | ||
Termination Type Surface Mount | ||
Housing Material Polyamide | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Voltage 100V | ||
Series 213225 | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex Wire-to-Board PCB Receptacle provides a robust Interface for critical electronic connections. Its high grade copper alloy construction ensures superior conductivity and structural integrity within Compact circuit environments.
Gold plating offers exceptional corrosion resistance
Precision engineered for high signal reliability
Durable metal housing withstands mechanical stress
Optimised for seamless integration into modern PCB layouts
Related links
- Molex 213225 Series Vertical Surface PCB Connector 1 Row, 1.5 mm Pitch Solder
- Molex 213225 Series Vertical Surface PCB Connector 1 Row, 1.5 mm Pitch Solder
- Molex 213225 Series Vertical Surface PCB Connector 1 Row, 1.5 mm Pitch Solder
- Molex 213227 Series Vertical Surface Receptacle 2 Row, 1.5 mm Pitch Surface Mount
- Molex 502443 Series Vertical Surface Receptacle 2 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Receptacle 1.25 mm Pitch Shrouded
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 503154 Series Vertical Surface PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
